SXM-001T-P0.6 | |
---|---|
DigiKey Part Number | 455-2609-2-ND - Tape & Reel (TR) 455-2609-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXM-001T-P0.6 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.40200 | ¥4.02 |
25 | ¥0.33160 | ¥8.29 |
50 | ¥0.30700 | ¥15.35 |
100 | ¥0.29640 | ¥29.64 |
250 | ¥0.25548 | ¥63.87 |
500 | ¥0.24514 | ¥122.57 |
1,000 | ¥0.21452 | ¥214.52 |
2,500 | ¥0.19412 | ¥485.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.18388 | ¥1,287.16 |
14,000 | ¥0.16345 | ¥2,288.30 |
35,000 | ¥0.14813 | ¥5,184.55 |
49,000 | ¥0.13791 | ¥6,757.59 |