38.52.7.024.0050 | ||
---|---|---|
DigiKey Part Number | 2066-38.52.7.024.0050-ND | |
Manufacturer | ||
Manufacturer Product Number | 38.52.7.024.0050 | |
Description | RELAY GEN PURPOSE DPDT 8A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 19.5 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 1.2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.15000 | ¥196.15 |
10 | ¥174.37600 | ¥1,743.76 |
25 | ¥165.65960 | ¥4,141.49 |
50 | ¥156.93960 | ¥7,846.98 |
100 | ¥148.22120 | ¥14,822.12 |
250 | ¥135.14292 | ¥33,785.73 |
500 | ¥126.42422 | ¥63,212.11 |