



A-DF 25 LL-WP | |
|---|---|
DigiKey Part Number | AE10107-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 LL-WP |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 25 LL-WP Models |
Category | Flange Feature Mating Side, Female Screwlock |
Mfr | Termination Solder Cup |
Packaging Tray | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Wire Gauge 22-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.44000 | ¥170.44 |
| 20 | ¥137.93100 | ¥2,758.62 |
| 40 | ¥131.34825 | ¥5,253.93 |
| 60 | ¥127.64600 | ¥7,658.76 |
| 100 | ¥123.12870 | ¥12,312.87 |
| 260 | ¥115.10881 | ¥29,928.29 |
| 500 | ¥109.92480 | ¥54,962.40 |



