Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,929 In Stock | 1 : ¥10.37000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | 500VA, 200W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
9,561 In Stock | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
75,650 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
8,531 In Stock | 1 : ¥20.82000 Cut Tape (CT) 500 : ¥13.02934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
7,988 In Stock | 1 : ¥23.86000 Cut Tape (CT) 500 : ¥14.89382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
8,911 In Stock | 1 : ¥29.22000 Cut Tape (CT) 1,000 : ¥17.04375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
3,983 In Stock 30,000 Factory | 1 : ¥34.86000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
1,801 In Stock 13,000 Factory | 1 : ¥36.28000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
19,129 In Stock 5,400 Factory | 1 : ¥40.13000 Cut Tape (CT) 900 : ¥25.08797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.1 mA | Non Latching | - | J Lead | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
18,119 In Stock 16,500 Factory | 1 : ¥40.13000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
12,858 In Stock | 1 : ¥40.13000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
9,689 In Stock | 1 : ¥40.13000 Cut Tape (CT) 1,800 : ¥23.41543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 4.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
4,224 In Stock | 1 : ¥44.42000 Cut Tape (CT) 1,000 : ¥25.90622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
0 In Stock 3,000 Factory Check Lead Time | 1 : ¥56.66000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - |