Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,934 In Stock 28,000 Factory | 1 : ¥25.31000 Cut Tape (CT) 400 : ¥18.54243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
15,066 In Stock 19,000 Factory | 1 : ¥32.83000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28.1 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
3,119 In Stock 38,000 Factory | 1 : ¥34.51000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
1,852 In Stock 1,000 Factory | 1 : ¥35.40000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 46.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
6,236 In Stock | 1 : ¥35.93000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
2,302 In Stock 13,000 Factory | 1 : ¥35.93000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
2,201 In Stock | 1 : ¥36.10000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
2,709 In Stock | 1 : ¥36.81000 Cut Tape (CT) 400 : ¥24.51368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
4,596 In Stock 4,000 Factory | 1 : ¥36.99000 Cut Tape (CT) 400 : ¥24.66943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
8,989 In Stock 8,000 Factory | 1 : ¥37.17000 Cut Tape (CT) 800 : ¥23.21218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
2,729 In Stock 8,000 Factory | 1 : ¥37.61000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 9.6 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
3,311 In Stock | 1 : ¥38.94000 Cut Tape (CT) 400 : ¥25.93928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 20 mA | Latching, Single Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
1,200 In Stock | 1 : ¥38.94000 Cut Tape (CT) 400 : ¥25.95808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
10,625 In Stock | 1 : ¥40.62000 Cut Tape (CT) 400 : ¥27.08193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 5.8 mA | Non Latching | - | Gull Wing | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
5,170 In Stock | 1 : ¥40.97000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
761 In Stock 44,000 Factory | 1 : ¥40.97000 Cut Tape (CT) 400 : ¥27.30360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
4,439 In Stock 7,000 Factory | 1 : ¥41.24000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
5,366 In Stock | 1 : ¥41.33000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 9 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
4,918 In Stock | 1 : ¥43.45000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
3,114 In Stock | 1 : ¥43.45000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 9 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
7,543 In Stock 3,000 Factory | 1 : ¥25.66000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28.1 mA | Non Latching | - | J Lead | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
7,310 In Stock | 1 : ¥27.34000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 20 mA | Latching, Single Coil | - | PC Pin | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
12,530 In Stock 6,000 Factory | 1 : ¥33.18000 Tube | Tube | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 12.5 mA | Latching, Dual Coil | - | Gull Wing | - | - | 18 VDC | - | 4 ms | 4 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | Telecom | |||
6,565 In Stock 2,000 Factory | 1 : ¥33.27000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
11,415 In Stock | 1 : ¥33.63000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom |