Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,996 In Stock | 1 : ¥28.43000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
55,601 In Stock | 1 : ¥28.43000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
5,001 In Stock | 1 : ¥28.43000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 20.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
9,282 In Stock | 1 : ¥30.55000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
404 In Stock 3,000 Factory | 1 : ¥30.91000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 72 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
15,144 In Stock 6,000 Factory | 1 : ¥31.35000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
8,690 In Stock | 1 : ¥31.35000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
5,971 In Stock 16,000 Factory | 1 : ¥31.35000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,138 In Stock 2,000 Factory | 1 : ¥28.43000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 167 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.15 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
971 In Stock | 1 : ¥28.43000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.45 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
32,396 In Stock 1,500 Factory | 1 : ¥30.55000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
552 In Stock 1,000 Factory | 1 : ¥30.55000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.45 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
7,453 In Stock 5,000 Factory | 1 : ¥31.63000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.45 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
260 In Stock | 1 : ¥31.35000 Tube | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.3 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
372 In Stock | 1 : ¥28.43000 Tube | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 83.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.3 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
59 In Stock | 1 : ¥31.35000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.15 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.15 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.3 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 111 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.225 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Active | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose |