Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,386 In Stock | 1 : ¥28.43000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
46,849 In Stock 6,000 Factory | 1 : ¥28.69000 Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
35,169 In Stock 7,000 Factory | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 36 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
5,064 In Stock 4,000 Factory | 1 : ¥28.69000 Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
8,455 In Stock | 1 : ¥28.96000 Cut Tape (CT) 1,000 : ¥16.88765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
6,281 In Stock 9,000 Factory | 1 : ¥28.96000 Cut Tape (CT) 1,000 : ¥16.88765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
3,536 In Stock 8,000 Factory | 1 : ¥28.96000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 9.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
2,797 In Stock | 1 : ¥31.35000 Tube | Tube | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 9.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
1,997 In Stock | 1 : ¥33.21000 Cut Tape (CT) 1,000 : ¥19.36944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 9.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
7,408 In Stock 11,000 Factory | 1 : ¥20.19000 Tube | Tube | Active | Surface Mount | 4.5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 40 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
4,915 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Surface Mount | 3VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 60 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
1,700 In Stock 1,000 Factory | 1 : ¥28.96000 Cut Tape (CT) 1,000 : ¥16.88765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 60 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
3,897 In Stock | 1 : ¥20.37000 Cut Tape (CT) 1,000 : ¥14.92903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 40 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
1,424 In Stock 2,000 Factory | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
36 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom |