Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,727 In Stock 12,500 Factory | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
107,474 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,839 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 20.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
733 In Stock | 1 : ¥35.12000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
3,380 In Stock 6,000 Factory | 1 : ¥37.98000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 9.6 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
19,132 In Stock | 1 : ¥38.07000 Cut Tape (CT) 1,000 : ¥27.92870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
3,650 In Stock | 1 : ¥51.30000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
5,200 In Stock 9,500 Factory | 1 : ¥59.16000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,024 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 250VA, 120W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | General Purpose | - | - | |||
222 In Stock | 1 : ¥21.81000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
957 In Stock | 1 : ¥36.91000 Tube | Tube | Last Time Buy | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 60VDC - Max | 60W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 4 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
654 In Stock | 1 : ¥44.95000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 15 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 16.8 VDC | - | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
531 In Stock | 1 : ¥56.75000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock 2,500 Factory Check Lead Time | 1 : ¥56.66000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥92.50000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1.25 A | 125VAC, 120VDC - Max | 62.5VA, 30W | 18.8 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | cURus | General Purpose | - | - |