Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 72 : ¥52.93667 Bulk | Bulk | Active | 3 | - | 1 | 3 | 3P3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 A | - | Flatted (6.35mm Dia) | 38.10mm | 30° | Silver (Ag) | - | Panel Mount | Solder Lug | - | - | |||
0 In Stock Check Lead Time | 72 : ¥76.52028 Tray | Tray | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
81 In Stock | 1 : ¥119.28000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 9.53mm | 90° | Copper Alloy | Gold | Panel Mount | Solder Lug | - | 20.83mm | |||
43 In Stock | 1 : ¥151.54000 Tray | Tray | Active | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
52 In Stock | 1 : ¥124.21000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 9.53mm | 90° | Copper Alloy | Gold | Panel Mount | Solder Lug | - | 20.83mm | |||
53 In Stock | 1 : ¥166.81000 Tray | Tray | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥81.89389 Tray | Tray | Active | 7 | Fixed | 1 | 1 | SP7T | Shorting (MBB) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥82.86083 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥90.76806 Tray | Tray | Active | 7 | Fixed | 1 | 1 | SP7T | Shorting (MBB) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount | Solder Lug | - | 20.83mm | |||
0 In Stock Check Lead Time | 72 : ¥99.40611 Tray | Tray | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount | Solder Lug | Epoxy Sealed Terminals, Splashproof Bushing Seal | 20.83mm | |||
0 In Stock Check Lead Time | 72 : ¥98.84736 Tray | Tray | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥114.63903 Tray | Tray | Active | 12 | Fixed | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥105.30764 Tray | Tray | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount | Solder Lug | - | 20.83mm | |||
0 In Stock Check Lead Time | 72 : ¥107.81958 Tray | Tray | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Copper Alloy | Gold | Panel Mount | Solder Lug | - | 20.83mm | |||
0 In Stock Check Lead Time | 72 : ¥113.50792 Tray | Tray | Active | 6 | Fixed | 1 | 2 | DP6T | Shorting (MBB) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Copper Alloy | Gold | Panel Mount | Solder Lug | Epoxy Sealed Terminals, Splashproof Bushing Seal | 20.83mm | |||
0 In Stock Check Lead Time | 72 : ¥124.64861 Tray | Tray | Active | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥118.68667 Tray | Tray | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥120.55083 Tray | Tray | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm | |||
32 In Stock | 1 : ¥186.52000 Tray | Tray | Active | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (6mm Dia) | 42.00mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥120.98417 Tray | Tray | Active | 6 | Fixed | 1 | 2 | DP6T | Shorting (MBB) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥30.82958 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 45° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥36.86111 Bulk | Bulk | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Screwdriver Slot | Flush | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥40.73097 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Shorting (MBB) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
0 In Stock Check Lead Time | 72 : ¥41.49139 Bulk | Bulk | Active | 6 | Fixed | 1 | 2 | DP6T | Shorting (MBB) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
0 In Stock Check Lead Time | 72 : ¥41.68986 Bulk | Bulk | Active | 4 | Fixed | 1 | 2 | DP4T | Shorting (MBB) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm |