A12403RNZB | ||
---|---|---|
DigiKey Part Number | CKN11287-ND | |
Manufacturer | ||
Manufacturer Product Number | A12403RNZB | |
Description | SWITCH ROTARY 4POS 0.4VA 20V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 4 Position SP4T 0.4VA (AC/DC) 20 VAC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A12403RNZB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 90° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A Series 1-4 Pole Rotary Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
CAD Models | A12403RNZB Models |
PCN Assembly/Origin | Multiple Devices Location 04/Sep/2019 |
HTML Datasheet | A Series 1-4 Pole Rotary Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.00000 | ¥123.00 |
5 | ¥105.76400 | ¥528.82 |
10 | ¥98.89400 | ¥988.94 |
36 | ¥90.69722 | ¥3,265.10 |
72 | ¥84.61597 | ¥6,092.35 |
108 | ¥79.32806 | ¥8,567.43 |
252 | ¥72.98155 | ¥18,391.35 |
468 | ¥68.75075 | ¥32,175.35 |
Attribute | Description |
---|---|
Other Names | *A12403RNZB -A12403RNZB A12403RNZB-ND CKN11287 |
Standard Package | 36 |