A11403RNZB | ||
---|---|---|
DigiKey Part Number | CKN11792-ND | |
Manufacturer | ||
Manufacturer Product Number | A11403RNZB | |
Description | SWITCH ROTARY 2POS 0.4VA 20V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 2 Position SPDT 0.4VA (AC/DC) 20 VAC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A11403RNZB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 90° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.28000 | ¥119.28 |
5 | ¥102.60000 | ¥513.00 |
10 | ¥95.92600 | ¥959.26 |
36 | ¥87.97917 | ¥3,167.25 |
72 | ¥82.07861 | ¥5,909.66 |
108 | ¥76.94898 | ¥8,310.49 |
252 | ¥70.79290 | ¥17,839.81 |
468 | ¥66.68885 | ¥31,210.38 |