Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 A AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30315RNZQ

DigiKey Part Number
108-A30315RNZQ-ND
Manufacturer
Manufacturer Product Number
A30315RNZQ
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 AAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A30315RNZQ Models
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Manufacturer
C&K
Voltage Rating - AC
125 A
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
38.10mm
Part Status
Active
Angle of Throw
30°
Number of Positions
3
Contact Material
Silver (Ag)
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
3
Termination Style
Solder Lug
Circuit per Deck
3P3T
Base Product Number
Contact Timing
Non-Shorting (BBM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.75000¥86.75
10¥75.36400¥753.64