A30415RNCB | ||
---|---|---|
DigiKey Part Number | CKN11808-ND | |
Manufacturer | ||
Manufacturer Product Number | A30415RNCB | |
Description | SWITCH ROTARY 4POS 0.4VA 20V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 4 Position 3P4T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | A30415RNCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.08000 | ¥150.08 |
5 | ¥129.08600 | ¥645.43 |
10 | ¥120.68700 | ¥1,206.87 |
36 | ¥110.68556 | ¥3,984.68 |
72 | ¥103.26361 | ¥7,434.98 |
108 | ¥96.80907 | ¥10,455.38 |
252 | ¥89.06468 | ¥22,444.30 |
468 | ¥83.90135 | ¥39,265.83 |