1-51864-1 | |
---|---|
DigiKey Part Number | A27352-ND |
Manufacturer | |
Manufacturer Product Number | 1-51864-1 |
Description | CONN RING CIRC 14AWG #8 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-51864-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.95000 | ¥148.75 |
50 | ¥5.86800 | ¥293.40 |
100 | ¥5.12760 | ¥512.76 |
250 | ¥4.93544 | ¥1,233.86 |
500 | ¥4.66144 | ¥2,330.72 |
1,000 | ¥4.03071 | ¥4,030.71 |
3,000 | ¥3.72910 | ¥11,187.30 |