Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200072

DigiKey Part Number
277-2210-ND
Manufacturer
Manufacturer Product Number
3200072
Description
CONN FERRULE 14AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
14 AWG (2.50mm²)
Series
Length - Overall
24.00mm
Packaging
Bulk
Length - Pin
18.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11183025American Electrical Inc.011183025-ND¥1.33776Direct
9021090000Weidmüller3119021090000-ND¥1.90000Parametric Equivalent
DZ5CE0253Schneider Electric4544008-DZ5CE0253-ND¥3.64000Parametric Equivalent
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13