RF Transceiver Modules and Modems
Results: 6,062
Stocking Options
Environmental Options
Media
Exclude
6,062Results
Showingof 6,062
1 - 25
Sort By: Featured
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,555 In Stock | 1 : ¥20.10000 Cut Tape (CT) 5,000 : ¥12.03511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 54Mbps | 21dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | Antenna Not Included | - | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | Surface Mount | -40°C ~ 105°C (TA) | 32-VFQFN Exposed Pad | |||
2,754 In Stock | 1 : ¥23.32000 Cut Tape (CT) 2,000 : ¥14.75368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 150Mbps | 19.5dBm | -97dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | Antenna Not Included | ESP32-S2 | 4MB Flash | 2.8V ~ 3.6V | 63mA ~ 68mA | 160mA ~ 310mA | Surface Mount | -40°C ~ 125°C (TJ) | 56-VFQFN Exposed Pad | |||
11,270 In Stock | 1 : ¥27.12000 Cut Tape (CT) 650 : ¥18.29800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | PCB Trace | ESP32-C3FH4 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 290mA ~ 350mA | Surface Mount | -40°C ~ 105°C (TA) | 53-SMD Module | |||
6,113 In Stock | 1 : ¥27.12000 Cut Tape (CT) 650 : ¥18.29800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | PCB Trace | ESP32-C3 | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 85°C (TA) | 19-SMD Module | |||
3,027 In Stock | 1 : ¥27.12000 Cut Tape (CT) 650 : ¥18.29800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | Antenna Not Included, W.FL | ESP32-C3FN4 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 290mA ~ 350mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
979 In Stock | 1 : ¥28.12000 Cut Tape (CT) 650 : ¥18.94037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | Antenna Not Included, W.FL | ESP32-C3FH4 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 290mA ~ 350mA | Surface Mount | -40°C ~ 105°C (TA) | 53-SMD Module | |||
739 In Stock | 1 : ¥28.12000 Cut Tape (CT) 650 : ¥18.94037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, SPI, JTAG, PWM, UART, USB | Antenna Not Included, U.FL | ESP32-C3 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 105°C (TA) | 19-SMD Module | |||
2,562 In Stock | 650 : ¥19.58083 Tape & Box (TB) 1 : ¥29.03000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | PCB Trace | ESP32-C3 | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 105°C (TA) | 32-SMD Module | |||
858 In Stock | 1 : ¥30.68000 Cut Tape (CT) 650 : ¥20.72894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | 802.15.4, Bluetooth | Bluetooth v5.3, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 18.5dBm | -105.5dBm | GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | Integrated, Trace | - | 4MB Flash | 3V ~ 3.6V | 25mA ~ 29mA | 26mA ~ 123mA | Surface Mount | -40°C ~ 105°C (TA) | 61-SMD Module | |||
106 In Stock | 1 : ¥30.68000 Cut Tape (CT) 650 : ¥20.72894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | 802.15.4, Bluetooth | Bluetooth v5.3, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 18.5dBm | -105.5dBm | GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | Antenna Not Included | - | 4MB Flash | 3V ~ 3.6V | 25mA ~ 29mA | 26mA ~ 123mA | Surface Mount | -40°C ~ 85°C (TA) | 61-SMD Module | |||
4,215 In Stock | 1 : ¥33.66000 Cut Tape (CT) 650 : ¥22.75631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 13dBm | -98dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | Integrated, Trace | ESP32 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Chassis Mount | -40°C ~ 85°C (TA) | Module | |||
2,939 In Stock | 1 : ¥33.66000 Cut Tape (CT) 650 : ¥22.75631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | GPIO, I2C, I2S, PWM, UART | Integrated, Trace | ESP8266EX | 2MB Flash, 50kB RAM | 2.7V ~ 3.6V | - | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
2,064 In Stock | 1 : ¥35.48000 Cut Tape (CT) 650 : ¥24.01535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART | Integrated, Trace | ESP8266EX | 4MB Flash, 50kB RAM | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
5,451 In Stock | 1 : ¥36.39000 Cut Tape (CT) 650 : ¥24.64271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
268 In Stock | 1 : ¥40.00000 Cut Tape (CT) 1,000 : ¥32.99655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | O-QPSK | 2.4GHz | 4Mbps | 8dBm | -102dBm | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF54L15 | 1.5MB Flash, 256kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 39-SMD Module | |||
1,645 In Stock | 1 : ¥37.30000 Cut Tape (CT) 650 : ¥25.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 105°C (TA) | 53-SMD Module | |||
2,005 In Stock | 1 : ¥39.86000 Cut Tape (CT) 1,000 : ¥26.38403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 4dBm | -97dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | nRF52805 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | Surface Mount | -40°C ~ 85°C | 14-SMD Module | ||
4,567 In Stock | 1 : ¥39.94000 Cut Tape (CT) 1,000 : ¥32.66568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 4dBm | -97dBm | GPIO, I2S, SPI, UART | Integrated, Trace | nRF52811 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 11.2mA | 15.4mA | Surface Mount | -40°C ~ 85°C | Module | |||
15,029 In Stock | 1 : ¥40.03000 Cut Tape (CT) 650 : ¥27.13854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
6,964 In Stock | 1 : ¥40.03000 Cut Tape (CT) 650 : ¥27.13854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, U.FL | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
2,257 In Stock | 1 : ¥40.03000 Cut Tape (CT) 2,000 : ¥25.53530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | ADC, I2C, I2S, SDIO, SPI, PWM, UART | Antenna Not Included, I-PEX | - | 4MB Flash | 3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Surface Mount | -40°C ~ 85°C | 48-TFQFN Exposed Pad | |||
949 In Stock | 1 : ¥40.03000 Cut Tape (CT) 650 : ¥27.13854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | GPIO, I2C, I2S, PWM, UART | Antenna Not Included, U.FL | ESP8266EX | 2MB Flash, 50kB RAM | 2.7V ~ 3.6V | - | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
3,023 In Stock | 1 : ¥40.94000 Cut Tape (CT) 650 : ¥27.75915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth, WiFi | Bluetooth v5.0, Zigbee® | - | 2.4GHz | - | - | - | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | ESP32-C6 | 4MB Flash | - | - | - | Surface Mount | - | 28-SMD Module | |||
8,862 In Stock | 1 : ¥41.85000 Cut Tape (CT) 650 : ¥28.37874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 38-SMD Module | |||
1,488 In Stock | 1 : ¥41.85000 Cut Tape (CT) 650 : ¥28.37874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -103.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | Antenna Not Included, U.FL | ESP32-S3 | 4MB Flash, 384kB ROM | 3V ~ 3.6V | 95mA ~ 97mA | 285mA ~ 355mA | Surface Mount | -40°C ~ 85°C (TA) | 41-SMD Module |
Showingof 6,062
1 - 25