
ESP-WROOM-02D-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP-WROOM-02D-N4TR-ND - Tape & Reel (TR) 1965-ESP-WROOM-02D-N4CT-ND - Cut Tape (CT) 1965-ESP-WROOM-02D-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP-WROOM-02D-N4 |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP-WROOM-02D-N4 Models |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP8266EX |
Part Status Not For New Designs | Memory Size 4MB Flash, 50kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 50mA ~ 56mA |
Protocol | Current - Transmitting 120mA ~ 170mA |
Modulation 64-QAM, BPSK, CCK, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case 18-SMD Module |
Power - Output 20.5dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| 10 | ¥31.61600 | ¥316.16 |
| 25 | ¥29.89120 | ¥747.28 |
| 100 | ¥27.52250 | ¥2,752.25 |
| 250 | ¥26.10308 | ¥6,525.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥26.46412 | ¥17,201.68 |










