SKYA21003 | |
---|---|
DigiKey Part Number | 863-1818-2-ND - Tape & Reel (TR) 863-1818-1-ND - Cut Tape (CT) 863-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21003 |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKYA21003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 6GHz | |
P1dB | 38.5dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.01700 | ¥60.17 |
25 | ¥5.71360 | ¥142.84 |
100 | ¥4.69250 | ¥469.25 |
250 | ¥4.38608 | ¥1,096.52 |
500 | ¥3.87612 | ¥1,938.06 |
1,000 | ¥3.59159 | ¥3,591.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59159 | ¥10,774.77 |