ADG918BCPZ-REEL7 | |
---|---|
DigiKey Part Number | ADG918BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG918BCPZ-REEL7CT-ND - Cut Tape (CT) ADG918BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG918BCPZ-REEL7 |
Description | IC RF SWITCH SPDT 2GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG918BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 43dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥33.94800 | ¥339.48 |
25 | ¥32.09080 | ¥802.27 |
100 | ¥27.81100 | ¥2,781.10 |
250 | ¥26.38524 | ¥6,596.31 |
500 | ¥23.67530 | ¥11,837.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.96707 | ¥29,950.60 |
3,000 | ¥18.96873 | ¥56,906.19 |