AD8639ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD8639ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8639ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8639ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8639ACPZ-REEL7 | |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8639ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.25mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.58700 | ¥455.87 |
25 | ¥43.09560 | ¥1,077.39 |
100 | ¥37.34840 | ¥3,734.84 |
250 | ¥35.43352 | ¥8,858.38 |
500 | ¥31.79430 | ¥15,897.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.81452 | ¥40,221.78 |
3,000 | ¥25.47380 | ¥76,421.40 |