TPS7B4255DBVR | ||
---|---|---|
DigiKey Part Number | 296-TPS7B4255DBVRTR-ND - Tape & Reel (TR) 296-TPS7B4255DBVRCT-ND - Cut Tape (CT) 296-TPS7B4255DBVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7B4255DBVR | |
Description | 70-MA 40-V VOLTAGE-TRACKING LOW- | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7B4255DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V or Tracking | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 80dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82360 | ¥220.59 |
100 | ¥7.24640 | ¥724.64 |
250 | ¥6.77404 | ¥1,693.51 |
500 | ¥5.98642 | ¥2,993.21 |
1,000 | ¥4.72612 | ¥4,726.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41105 | ¥13,233.15 |
6,000 | ¥4.19049 | ¥25,142.94 |
15,000 | ¥4.03296 | ¥60,494.40 |