RF Mixers

Results: 62
Series
-BGA2022SA58640SA58641SA602SA606SA607SA608SA612SA615SA616SA636SA639SA676
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
RF Type
-ASK, DECT, FSKCellularCellular, ASK, DECT, FSK, UHF, VHFCellular, ASK, FSKCellular, ASK, FSK, NAMPS, NTACSCellular, ASK, FSK, NAMPS, NTACS, VHFCellular, ASK, FSK, UHF, VHFCellular, ASK, FSK, VHFCellular, CDMA, PCS, WLANCellular, HF, UHF, VHFCellular, HF, VHFCellular, VHFCordless Phones
Frequency
100MHz150MHz500MHz700MHz ~ 950MHz900MHz ~ 2.4GHz1GHz1.4GHz ~ 2.7GHz10.7GHz ~ 12.75GHz
Number of Mixers
1234
Gain
8dB8.2dB9.2dB11dB11.5dB13dB17dB19.5dB30dB33dB36dB39dB42dB45dB
Noise Figure
1.6dB5dB6.2dB6.8dB7dB8dB9dB9.5dB10.5dB11dB12dB
Secondary Attributes
-Down ConverterRSSI EquippedUp ConverterWith Amplifier
Current - Supply
2.4mA3.5mA4.2mA5mA6mA6.5mA7.4mA8.5mA10mA52mA145mA310mA365mA
Voltage - Supply
2.7V ~ 5.5V2.7V ~ 7V4V4.3V ~ 5.6V4.5V ~ 5.5V4.5V ~ 6V4.5V ~ 8V4.75V ~ 5.25V5V
Mounting Type
Surface MountThrough Hole
Package / Case
6-TSSOP, SC-88, SOT-3638-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)16-VFQFN Exposed Pad20-LSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)20-VFQFN Exposed Pad24-TSSOP (0.173", 4.40mm Width)36-VFLGA Exposed Pad36-VFQFN Exposed Pad
Supplier Device Package
6-TSSOP8-DIP8-SO16-DHVQFN (2.5x3.5)20-HVQFN (4x4)20-SO20-SSOP24-TSSOP36-HVLGA (5x5)36-HVQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
62Results

Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
16-DHVQFN_SOT763-1 PKG
TFF1015HN/N1,115
IC MIXER 10.7-12.75GHZ 16DHVQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ku-Band
10.7GHz ~ 12.75GHz
1
39dB
7dB
Down Converter
52mA
4.5V ~ 5.5V
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
16-DHVQFN_SOT763-1 PKG
TFF1014HN/N1,115
IC MIXER 10.7-12.75GHZ 16DHVQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Ku-Band
10.7GHz ~ 12.75GHz
1
36dB
7dB
Down Converter
52mA
4.5V ~ 5.5V
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
16-DHVQFN_SOT763-1 PKG
TFF1018HN/N1,115
IC MIXER 10.7-12.75GHZ 16DHVQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Ku-Band
10.7GHz ~ 12.75GHz
1
45dB
7dB
Down Converter
52mA
4.5V ~ 5.5V
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
24-TSSOP
SA639DH/01,118
IC MIXER 500MHZ UP CONV 24TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
ASK, DECT, FSK
500MHz
2
9.2dB
11dB
Up Converter
10mA
2.7V ~ 5.5V
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
20-SSOP, SOT266-1
SA606DK,118
IC MIXER 150MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Cellular, ASK, FSK
150MHz
2
17dB
6.2dB
Up Converter
4.2mA
2.7V ~ 7V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
8-DIP
SA612AN,112
IC MIXER 500MHZ UP CONVRT 8DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, VHF
500MHz
1
17dB
5dB
Up Converter
2.4mA
4.5V ~ 8V
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
20-SSOP, SOT266-1
SA636DK,118
IC MIXER 500MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Cellular, ASK, DECT, FSK, UHF, VHF
500MHz
1
11dB
12dB
Up Converter
6.5mA
2.7V ~ 5.5V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
8 SOIC
SA602AD,602
IC MIXER 500MHZ UP CONVRT 8SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, HF, UHF, VHF
500MHz
1
17dB
5dB
Up Converter
2.4mA
4.5V ~ 8V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
20-SSOP, SOT266-1
SA606DK,112
IC MIXER 150MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, ASK, FSK, VHF
150MHz
2
17dB
6.2dB
Up Converter
4.2mA
2.7V ~ 7V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
20-SSOP, SOT266-1
SA636DK,112
IC MIXER 500MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, ASK, DECT, FSK, UHF, VHF
500MHz
1
11dB
12dB
Up Converter
6.5mA
2.7V ~ 5.5V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
24-TSSOP
SA639DH,512
IC MIXER 500MHZ UP CONV 24TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, ASK, DECT, FSK, UHF, VHF
500MHz
2
9.2dB
11dB
Up Converter
10mA
2.7V ~ 5.5V
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
8 SOIC
SA602AD/01,118
IC MIXER 500MHZ UP CONVRT 8SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Cellular, HF, UHF, VHF
500MHz
1
17dB
5dB
Up Converter
2.4mA
4.5V ~ 8V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-DIP
SA602AN/01,112
IC MIXER 500MHZ UP CONVRT 8DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, HF, UHF, VHF
500MHz
1
17dB
5dB
Up Converter
2.4mA
4.5V ~ 8V
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8 SOIC
SA612AD/01,112
IC MIXER 500MHZ UP CONVRT 8SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, HF, VHF
500MHz
1
17dB
5dB
Up Converter
2.4mA
4.5V ~ 8V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
20-SOIC 0.295
SA615D/01,112
IC MIXER 500MHZ UP CONVRT 20SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, ASK, FSK, UHF, VHF
500MHz
3
13dB
5dB
Up Converter
7.4mA
4.5V ~ 8V
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
SOT 363
BGA2022,115
IC MIXER 900MHZ-2.4GHZ UP 6TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Cellular, CDMA, PCS, WLAN
900MHz ~ 2.4GHz
1
8dB
12dB
Up Converter
10mA
4V
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
20-SSOP, SOT266-1
SA607DK/01,118
IC MIXER 150MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Cellular, ASK, FSK, NAMPS, NTACS
150MHz
2
17dB
6.2dB
Up Converter
4.2mA
2.7V ~ 7V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
20-SSOP, SOT266-1
SA608DK/01,118
IC MIXER 150MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Cellular, ASK, FSK, NAMPS, NTACS
150MHz
2
19.5dB
6.2dB
Up Converter
4.2mA
2.7V ~ 7V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
20-SSOP, SOT266-1
SA616DK/01,118
IC MIXR 150MHZ RSSI EQUIP 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Cellular, ASK, FSK
150MHz
2
17dB
6.8dB
RSSI Equipped
3.5mA
2.7V ~ 7V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
20-SSOP, SOT266-1
SA676DK/01,118
IC MIXER 100MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Cordless Phones
100MHz
2
17dB
7dB
Up Converter
5mA
2.7V ~ 7V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
20-SSOP, SOT266-1
SA606DK/01,118
IC MIXER 150MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Cellular, ASK, FSK, VHF
150MHz
2
17dB
6.2dB
Up Converter
3.5mA
2.7V ~ 7V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
8-DIP
SA612AN/01,112
IC MIXER 500MHZ UP CONVRT 8DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Cellular, HF, VHF
500MHz
1
17dB
5dB
Up Converter
2.4mA
4.5V ~ 8V
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
20-SSOP, SOT266-1
SA601DK,118
IC MIXER LNA 1GHZ 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
1GHz
1
11.5dB
1.6dB
-
7.4mA
2.7V ~ 5.5V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
20-SSOP, SOT266-1
SA58640DK,118
IC MIXER 100MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Cordless Phones
100MHz
2
17dB
7dB
Up Converter
6mA
4.5V ~ 6V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
20-SSOP, SOT266-1
SA58641DK,118
IC MIXER 500MHZ UP CONVRT 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Cellular, ASK, DECT, FSK, UHF, VHF
500MHz
2
11dB
12dB
Up Converter
8.5mA
4.5V ~ 5.5V
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
Showing
of 62

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.