SA601DK,118 | ||
---|---|---|
DigiKey Part Number | 568-2372-2-ND - Tape & Reel (TR) 568-2372-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SA601DK,118 | |
Description | IC MIXER LNA 1GHZ 20SSOP | |
Customer Reference | ||
Detailed Description | RF Mixer IC 1GHz 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SA601DK,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 1GHz | |
Number of Mixers | 1 | |
Gain | 11.5dB | |
Noise Figure | 1.6dB | |
Secondary Attributes | - | |
Current - Supply | 7.4mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |