SA612AN/01,112 | ||
---|---|---|
DigiKey Part Number | 568-2089-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SA612AN/01,112 | |
Description | IC MIXER 500MHZ UP CONVRT 8DIP | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, HF, VHF Up Converter 500MHz 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SA612AN/01,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, HF, VHF | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 17dB | |
Noise Figure | 5dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 2.4mA | |
Voltage - Supply | 4.5V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |