SA636DK,112 | ||
---|---|---|
DigiKey Part Number | SA636DK,112-ND | |
Manufacturer | ||
Manufacturer Product Number | SA636DK,112 | |
Description | IC MIXER 500MHZ UP CONVRT 20SSOP | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF Up Converter 500MHz 20-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, ASK, DECT, FSK, UHF, VHF | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 11dB | |
Noise Figure | 12dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 6.5mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |