TFF1015HN/N1,115 | ||
---|---|---|
DigiKey Part Number | 568-8499-2-ND - Tape & Reel (TR) 568-8499-1-ND - Cut Tape (CT) 568-8499-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFF1015HN/N1,115 | |
Description | IC MIXER 10.7-12.75GHZ 16DHVQFN | |
Customer Reference | ||
Detailed Description | RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 16-DHVQFN (2.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | Ku-Band | |
Frequency | 10.7GHz ~ 12.75GHz | |
Number of Mixers | 1 | |
Gain | 39dB | |
Noise Figure | 7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 52mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |