NSR201MXT5G | |
---|---|
DigiKey Part Number | NSR201MXT5GOSTR-ND - Tape & Reel (TR) NSR201MXT5GOSCT-ND - Cut Tape (CT) NSR201MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR201MXT5G |
Description | DIODE SCHOTTKY 2V 50MA 2X2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 50 mA 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSR201MXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.2pF @ 0V, 1MHz | |
Resistance @ If, F | 18Ohm @ 10mA, 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 2-XDFN | |
Supplier Device Package | 2-X2DFN (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68324 | ¥841.62 |
1,000 | ¥1.36809 | ¥1,368.09 |
2,000 | ¥1.22299 | ¥2,445.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.16080 | ¥9,286.40 |
16,000 | ¥1.07789 | ¥17,246.24 |
24,000 | ¥1.05301 | ¥25,272.24 |
56,000 | ¥1.02617 | ¥57,465.52 |