ECS-480-8-47-JTN-TR | ||
---|---|---|
DigiKey Part Number | XC1969TR-ND - Tape & Reel (TR) XC1969CT-ND - Cut Tape (CT) XC1969DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-480-8-47-JTN-TR | |
Description | CRYSTAL 48.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-480-8-47-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.95800 | ¥49.58 |
50 | ¥4.46420 | ¥223.21 |
100 | ¥3.96840 | ¥396.84 |
500 | ¥3.77022 | ¥1,885.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.45583 | ¥2,455.83 |