NCH-RSL10-101WC51-ABG | ||
---|---|---|
DigiKey Part Number | NCH-RSL10-101WC51-ABGOSTR-ND - Tape & Reel (TR) NCH-RSL10-101WC51-ABGOSCT-ND - Cut Tape (CT) NCH-RSL10-101WC51-ABGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCH-RSL10-101WC51-ABG | |
Description | IC RF TXRX+MCU BLUETOOTH 51XFBGA | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 51-XFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCH-RSL10-101WC51-ABG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3mA ~ 6.2mA | |
Current - Transmitting | 12mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-XFBGA, WLCSP | |
Supplier Device Package | 51-WLCSP (2.33x2.36) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥65.66700 | ¥656.67 |
25 | ¥59.69840 | ¥1,492.46 |
100 | ¥53.72850 | ¥5,372.85 |
250 | ¥49.25116 | ¥12,312.79 |
500 | ¥44.77378 | ¥22,386.89 |
1,000 | ¥40.29640 | ¥40,296.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥37.31148 | ¥186,557.40 |