TPS628610YCHR | |
---|---|
DigiKey Part Number | 296-TPS628610YCHRTR-ND - Tape & Reel (TR) 296-TPS628610YCHRCT-ND - Cut Tape (CT) 296-TPS628610YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628610YCHR |
Description | IC REG BUCK ADJ 1A 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS628610YCHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.9875V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA (0.66x1.36) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.62400 | ¥116.24 |
25 | ¥10.96440 | ¥274.11 |
100 | ¥9.34220 | ¥934.22 |
250 | ¥8.77220 | ¥2,193.05 |
500 | ¥7.67574 | ¥3,837.87 |
1,000 | ¥6.35995 | ¥6,359.95 |
2,500 | ¥5.92134 | ¥14,803.35 |
5,000 | ¥5.70202 | ¥28,510.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥5.48272 | ¥65,792.64 |