CLA4601-000 | |
---|---|
DigiKey Part Number | 863-1031-ND |
Manufacturer | |
Manufacturer Product Number | CLA4601-000 |
Description | DIODE LIMITER SILICON 15-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 200 mA 490 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 2.5Ohm @ 10mA, 1MHz | |
Power Dissipation (Max) | 490 mW | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥23.73640 | ¥2,373.64 |
300 | ¥22.51940 | ¥6,755.82 |
500 | ¥20.20648 | ¥10,103.24 |
1,000 | ¥17.04165 | ¥17,041.65 |
2,500 | ¥16.18958 | ¥40,473.95 |
5,000 | ¥15.58095 | ¥77,904.75 |