CLA4603-085-EVB | ||
---|---|---|
DigiKey Part Number | 863-1408-ND | |
Manufacturer | ||
Manufacturer Product Number | CLA4603-085-EVB | |
Description | EVAL BOARD FOR CLA4603 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - CLA4603-085LF PIN Diode 10MHz ~ 6GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PIN Diode | |
Frequency | 10MHz ~ 6GHz | |
For Use With/Related Products | CLA4603-085LF | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.16000 | ¥872.16 |