CDC7630-000 | ||
---|---|---|
DigiKey Part Number | 863-1209-ND | |
Manufacturer | ||
Manufacturer Product Number | CDC7630-000 | |
Description | RF DIODE SCHOTTKY 2V 75MW CHIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 2V 100 mA 75 mW Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥21.69610 | ¥2,169.61 |
300 | ¥20.58340 | ¥6,175.02 |
500 | ¥18.46938 | ¥9,234.69 |
1,000 | ¥15.57653 | ¥15,576.53 |
2,500 | ¥14.79771 | ¥36,994.28 |
5,000 | ¥14.24140 | ¥71,207.00 |