
CLA4607-000 | |
|---|---|
DigiKey Part Number | 863-1038-ND |
Manufacturer | |
Manufacturer Product Number | CLA4607-000 |
Description | RF DIODE PIN 180V 470MW DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 180V 200 mA 470 mW Die |
Datasheet | Datasheet |
Category | Current - Max 200 mA |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 2Ohm @ 10mA, 1MHz |
Series | Power Dissipation (Max) 470 mW |
Packaging Tray | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Last Time Buy | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 180V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥199.22770 | ¥19,922.77 |






