RF Diode PIN - Single 180V 200 mA 850 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4608-000

DigiKey Part Number
863-1040-ND
Manufacturer
Manufacturer Product Number
CLA4608-000
Description
RF DIODE PIN 180V 850MW DIE
Customer Reference
Detailed Description
RF Diode PIN - Single 180V 200 mA 850 mW Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
200 mA
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
1.2Ohm @ 10mA, 1MHz
Series
Power Dissipation (Max)
850 mW
Packaging
Tray
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Last Time Buy
Package / Case
Die
Diode Type
PIN - Single
Supplier Device Package
Die
Voltage - Peak Reverse (Max)
180V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,800
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥214.66960¥21,466.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.