1N5711W-7-F | |
---|---|
DigiKey Part Number | 1N5711W-FDITR-ND - Tape & Reel (TR) 1N5711W-FDICT-ND - Cut Tape (CT) 1N5711W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5711W-7-F |
Description | DIODE SCHOTTKY 70V 333MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 333 mW SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5711W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 15 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 333 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.49000 | ¥149.00 |
250 | ¥1.25504 | ¥313.76 |
500 | ¥1.01960 | ¥509.80 |
1,000 | ¥0.78440 | ¥784.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70592 | ¥2,117.76 |
6,000 | ¥0.66671 | ¥4,000.26 |
15,000 | ¥0.60789 | ¥9,118.35 |
30,000 | ¥0.56867 | ¥17,060.10 |
75,000 | ¥0.50984 | ¥38,238.00 |
150,000 | ¥0.49023 | ¥73,534.50 |