RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,611 In Stock | 1 : ¥121.33000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.57GHz ~ 1.58GHz | Module | 1 | 1.92 | - | 2dBic | - | Cable - 3m, LNA | SMA Male | IP67 | Magnetic | 0.551" (14.00mm) | GPS | |||
1,879 In Stock | 1 : ¥148.43000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.6GHz | 1.575GHz ~ 1.61GHz | Module | 1 | 2 | -17.03dB, -29.6dB | 29dBic, 30dBic | - | LNA, Filter | SMA Male | IP67 | Magnetic | 0.394" (10.00mm) | GLONASS, GPS | |||
346 In Stock | 1 : ¥350.29000 Bag | Bag | Active | Cellular | Wide Band | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Whip, Straight | 10 | 1.9, 1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5, 1.9 | -10.2dB, -10.2dB, -5.8dB, -4.3dB, -3.7dB, -5dB, -10.9dB, -26.4dB, -14dB, -10.2dB | 1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4dBi, 5.4dBi, 6.2dBi, 7.6dBi | 2 W | - | N Type Male | IP67 | Connector Mount | 7.008" (178.00mm) | 5G, LTE, LTE-M (Cat-M1), NB-IoT | |||
373 In Stock | 1 : ¥1,002.69000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.227GHz, 1.575GHz | 1.572GHz ~ 1.578GHz | Dome | 2 | 2 | -10dB | 3.99dBi, 1.21dBi | - | Cable - 1m, LNA | SMA Male | IP67 | Panel Mount | 1.000" (25.40mm) | Beidou, Galileo, GLONASS, GPS | ||
542 In Stock | 1 : ¥103.52000 Bulk | - | Bulk | Active | Navigation | UHF (300MHz ~ 1GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | 2 | -10dB | -5dBic | - | Cable - 5m, LNA, Filter | SMA Male | IP67 | Magnetic | 0.571" (14.50mm) | GPS | ||
297 In Stock | 1 : ¥77.61000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.58GHz, 1.6GHz, 1.66GHz | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.659GHz ~ 1.663GHz | Module | 3 | 2 | - | -2.5dBi, -1.5dBi, -1dBi | - | Cable - 3m, LNA | SMA Male | IP66 | Adhesive | 0.531" (13.50mm) | Beidou, GLONASS, GPS | |||
81 In Stock | 1 : ¥160.00000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5815GHz | 1.561GHz ~ 1.602GHz | Puck | 1 | 1.5, 2 | - | 2dBic | - | Cable - 3m, LNA, Filter | SMA Male | IP67 | Panel | 0.642" (16.30mm) | Beidou, Galileo, GLONASS, GNSS, GPS | |||
0 In Stock Check Lead Time | 1 : ¥71.49000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.585GHz | 1.56GHz ~ 1.61GHz | Module | 1 | 1.5, 2 | - | 2dBic | - | Cable - 3m, LNA | SMA | IP65, IP67 | Adhesive | 0.594" (15.10mm) | GNSS | ||
0 In Stock Check Lead Time | 1 : ¥69.04000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5885GHz | 1.575GHz ~ 1.602GHz | Dome | 1 | 1.5, 2 | - | 2dBic | - | Cable - 3m, LNA | SMA Male | IP65, IP67 | Screw Mount | 0.642" (16.30mm) | GLONASS, GPS | ||
0 In Stock Check Lead Time | 1 : ¥899.58000 Box | - | Box | Active | Navigation | - | - | - | Dome | - | 1.5, 2 | - | 5.5dBi | - | LNA | TNC | IP67 | Screw Mount | 2.618" (66.50mm) | GNSS |