RF ANTENNA 5G, LTE, LTE-M (Cat-M1), NB-IoT Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-5GW-IPW1-NP

DigiKey Part Number
343-ANT-5GW-IPW1-NP-ND
Manufacturer
Manufacturer Product Number
ANT-5GW-IPW1-NP
Description
RF ANT 5G/4G/LTE WHIP N PLUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE, LTE-M (Cat-M1), NB-IoT Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-5GW-IPW1-NP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
10
Manufacturer
TE Connectivity Linx
VSWR
1.9, 1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5, 1.9
Series
Return Loss
-10.2dB, -10.2dB, -5.8dB, -4.3dB, -3.7dB, -5dB, -10.9dB, -26.4dB, -14dB, -10.2dB
Packaging
Bag
Gain
1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4dBi, 5.4dBi, 6.2dBi, 7.6dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
Cellular
Termination
N Type Male
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz
Mounting Type
Connector Mount
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Height (Max)
7.008" (178.00mm)
Antenna Type
Whip, Straight
Applications
5G, LTE, LTE-M (Cat-M1), NB-IoT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥340.81000¥340.81
250¥329.45616¥82,364.04