RF ANTENNA CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G Whip, Center-Fed Double SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-LTE-HDP-2000-SMA

DigiKey Part Number
ANT-LTE-HDP-2000-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-LTE-HDP-2000-SMA
Description
RF ANT 829MHZ/1.94GHZ WHIP CTR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G Whip, Center-Fed Double SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-LTE-HDP-2000-SMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.75, 1.35, 1.3, 1.25
Manufacturer
TE Connectivity Linx
Gain
3.5dBi, 4.5dBi, 3.25dBi, 4.5dBi
Series
Power - Max
10 W
Packaging
Bag
Features
Cable - 2m
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz
Height (Max)
0.244" (6.20mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Applications
CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G
Antenna Type
Whip, Center-Fed Double
Base Product Number
Number of Bands
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.15000¥132.15
10¥111.89300¥1,118.93
25¥101.72080¥2,543.02
100¥91.63160¥9,163.16
250¥87.33116¥21,832.79
500¥83.11362¥41,556.81
1,000¥74.76085¥74,760.85