RF ANTENNA 4G, 5G, Cat-M1, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS Blade, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-5GWWS1-SMA

DigiKey Part Number
343-ANT-5GWWS1-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-5GWWS1-SMA
Description
RF ANT 617MHZ-5GHZ 5G TILT SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Cat-M1, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS Blade, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-5GWWS1-SMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
TE Connectivity Linx
VSWR
3.1, 1.8, 2.8, 1.8, 1.9, 3.9, 1.8, 3.2, 1.8
Series
Return Loss
-5.8dB, -10.9dB, -6.5dB, 10.9dB, -10.2dB, -4.6dB, 10.9dB, -5.6dB, -10.9dB
Packaging
Bag
Gain
0.8dBi, 0.5dBi, 0.7dBi, 4dBi, 4dBi, 4dBi, 2.5dBi, 2.2dBi, 3.5dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
Cellular, General ISM, Navigation
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8 GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz, 4.9GHz
Height (Max)
5.340" (135.70mm)
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz
Applications
4G, 5G, Cat-M1, Cellular, GSM, LPWA, LTE, LTE-M, NB-IoT, UMTS
Antenna Type
Blade, Tilt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.99000¥87.99
250¥84.93288¥21,233.22
500¥80.88090¥40,440.45
1,000¥76.82843¥76,828.43