MA140.A.LB.001 | ||
---|---|---|
DigiKey Part Number | 931-1377-ND | |
Manufacturer | ||
Manufacturer Product Number | MA140.A.LB.001 | |
Description | RF ANT 829MHZ/1.575GHZ DOME 1M | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.575GHz, 1.602GHz, 2.1GHz, 2.65GHz 2G, 3G, 4G, GLONASS, GPS, LTE Dome RF Antenna 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz 1.58dBi, 2dBic 2.7dBi, 1.11dBi SMA Male (2) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.602GHz, 2.1GHz, 2.65GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 3, 1.5, 1.5, 3, 3 | |
Return Loss | - | |
Gain | 1.58dBi, 2dBic 2.7dBi, 1.11dBi | |
Power - Max | 5 W | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | 2G, 3G, 4G, GLONASS, GPS, LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.71000 | ¥876.71 |
100 | ¥779.21360 | ¥77,921.36 |