EXB-N8V104JX | |
---|---|
DigiKey Part Number | Y10104TR-ND - Tape & Reel (TR) Y10104CT-ND - Cut Tape (CT) Y10104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V104JX |
Description | RES ARRAY 4 RES 100K OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V104JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.31300 | ¥13.13 |
25 | ¥1.00800 | ¥25.20 |
50 | ¥0.73060 | ¥36.53 |
100 | ¥0.51390 | ¥51.39 |
250 | ¥0.41572 | ¥103.93 |
500 | ¥0.32756 | ¥163.78 |
1,000 | ¥0.22674 | ¥226.74 |
5,000 | ¥0.18898 | ¥944.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17639 | ¥1,763.90 |
30,000 | ¥0.16757 | ¥5,027.10 |
50,000 | ¥0.16416 | ¥8,208.00 |
100,000 | ¥0.16064 | ¥16,064.00 |