CAT10-104J4LF | ||
---|---|---|
DigiKey Part Number | CAT10-104J4LFTR-ND - Tape & Reel (TR) CAT10-104J4LFCT-ND - Cut Tape (CT) CAT10-104J4LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT10-104J4LF | |
Description | RES ARRAY 4 RES 100K OHM 0804 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT10-104J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.46320 | ¥11.58 |
50 | ¥0.35960 | ¥17.98 |
100 | ¥0.24380 | ¥24.38 |
250 | ¥0.20064 | ¥50.16 |
500 | ¥0.15942 | ¥79.71 |
1,000 | ¥0.11312 | ¥113.12 |
5,000 | ¥0.08740 | ¥437.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07840 | ¥784.00 |
30,000 | ¥0.07197 | ¥2,159.10 |
50,000 | ¥0.06760 | ¥3,380.00 |
100,000 | ¥0.06606 | ¥6,606.00 |