
SMFLP6.0 | |
|---|---|
DigiKey Part Number | 492-1293-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP6.0 |
Description | LIGHT PIPE CLEAR FLEXIBLE 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP6.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.07000 | ¥15.07 |
| 10 | ¥10.70900 | ¥107.09 |
| 100 | ¥8.10040 | ¥810.04 |
| 500 | ¥6.94494 | ¥3,472.47 |
| 1,000 | ¥6.56772 | ¥6,567.72 |
| 2,000 | ¥6.24792 | ¥12,495.84 |
| 5,000 | ¥5.89914 | ¥29,495.70 |
| 10,000 | ¥5.68201 | ¥56,820.10 |




