Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,137 In Stock | 1 : ¥25.86000 Tube | Tube | Active | Piston | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
2,329 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Piston | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
382 In Stock | 1 : ¥14.37000 Bulk | - | Bulk | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | - | - | - | ||
606 In Stock | 1 : ¥24.87000 Tube | Tube | Active | Piston | 3 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
106 In Stock | 1 : ¥35.63000 Tube | Tube | Active | Piston | 5 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
133 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Piston | 6 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 3.00µin (0.076µm) | |||
1,825 In Stock Value Added Item | 1 : ¥51.72000 Bulk | Bulk | Active | Piston | 10 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
169 In Stock | 1 : ¥74.38000 Tray | - | Tray | Active | Compression Contact, Magnetic | 4 | 0.118" (3.00mm) | 1 | - | Through Hole | Brass | Gold | 20.0µin (0.51µm) | ||
65 In Stock | 1 : ¥83.00000 Bulk | Bulk | Active | Piston | 3 | 0.157" (4.00mm) | 1 | - | Through Hole | - | Gold | 20.0µin (0.51µm) |