827-22-004-10-001101 | ||
---|---|---|
DigiKey Part Number | ED10664-ND | |
Manufacturer | ||
Manufacturer Product Number | 827-22-004-10-001101 | |
Description | CONN SPRING PISTON 4POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.05300 | ¥240.53 |
100 | ¥21.19330 | ¥2,119.33 |
500 | ¥18.01394 | ¥9,006.97 |
1,000 | ¥15.36486 | ¥15,364.86 |
5,000 | ¥13.77540 | ¥68,877.00 |