825-22-004-10-001101 | ||
---|---|---|
DigiKey Part Number | ED90560-ND | |
Manufacturer | ||
Manufacturer Product Number | 825-22-004-10-001101 | |
Description | CONN SPRING PISTON 4POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 825-22-004-10-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
50 | ¥21.71200 | ¥1,085.60 |
100 | ¥20.67850 | ¥2,067.85 |
500 | ¥17.57704 | ¥8,788.52 |
1,000 | ¥14.99216 | ¥14,992.16 |
5,000 | ¥13.44126 | ¥67,206.30 |