



319-10-102-00-006000 | |
|---|---|
DigiKey Part Number | ED1368-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-102-00-006000 |
Description | CONN SPRING TARGET 2POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥18.58500 | ¥185.85 |
| 102 | ¥15.77412 | ¥1,608.96 |
| 510 | ¥14.07994 | ¥7,180.77 |
| 1,020 | ¥13.40801 | ¥13,676.17 |
| 5,100 | ¥11.96982 | ¥61,046.08 |








