
878-22-003-10-011101 | |
|---|---|
DigiKey Part Number | 54-878-22-003-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-003-10-011101 |
Description | MAGNETIC SPRING-LOADED PIN HEADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.99000 | ¥105.99 |
| 19 | ¥86.07211 | ¥1,635.37 |
| 38 | ¥81.95895 | ¥3,114.44 |
| 57 | ¥79.64877 | ¥4,539.98 |
| 114 | ¥75.84693 | ¥8,646.55 |
| 266 | ¥71.44868 | ¥19,005.35 |
| 513 | ¥68.21600 | ¥34,994.81 |
| 1,007 | ¥65.04971 | ¥65,505.06 |




