878-22-004-10-011101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

878-22-004-10-011101

DigiKey Part Number
54-878-22-004-10-011101-ND
Manufacturer
Manufacturer Product Number
878-22-004-10-011101
Description
MAGNETIC SPRING-LOADED PIN HEADE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
878-22-004-10-011101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
4
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.16000¥115.16
16¥94.68188¥1,514.91
32¥90.16281¥2,885.21
64¥85.85953¥5,495.01
112¥82.53634¥9,244.07
256¥77.86289¥19,932.90
512¥74.15002¥37,964.81
1,008¥70.69393¥71,259.48
Manufacturers Standard Package